Laserliner 036.713A PocketCross-Laser 2G Set Green Self-Levelling Cross-Line

MPN
036.713A
Brand
Laserliner
EAN-13
4021563726035
Order Code
04-8851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £210.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Laserliner PocketCross-Laser 2G Set offers a self-levelling cross line laser with a range of 150 cm. Manufactured by Laserliner, this model 036.713A provides precise level alignment in various construction and DIY tasks. It is ideal for projects requiring accurate horizontal and vertical line projections.
Type Cross line laser
Accuracy ± 0.2 mm/m
Accuracy (+/-) 0.2mm/m
Auto-adjustment Range (+/-) 4°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 60 x 91 x 82 mm
Height 82mm
Laser Category 2
Laser Colour Green
Length 60mm
Misc Attribute PocketCross-Laser 2G Set 150cm
Operating Time (battery-powered) 15h
Power Supply Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh
Visible beam length 55m
Weight 334g
Weight, information incl. rechargeable battery
Width 91mm

Reviews

Be the first to submit a review

Trustpilot