Laserliner 081.114A SmartCross-Laser Set with Tripod 8 m Range 5° Self-Levelling

MPN
081.114A
Brand
Laserliner
EAN-13
4021563687824
Order Code
04-8885
Country of Origin
China
View Full Product Range (5)

Discontinued


The Laserliner SmartCross-Laser Set 150 cm is a precise cross line laser with a maximum range of 8 metres, ideal for levelling tasks. Manufactured by Laserliner, this set includes a tripod for stability and ease of use. It is typically used for interior alignment projects, such as installing shelving or tiling.
Type Cross line laser
Auto-adjustment Range (+/-) 5°
Calibrated to Manufacturer's standards (no certificate)
Laser Category 2
Misc Attribute SmartCross-Laser Set 150cm
Operating Time (battery-powered) 15 hours.
Range (max.) 8m
Tripod thread mount 1/4"
Visible beam length 8m

Trustpilot