Laserliner 081.082E EasyCross-Laser Self-Levelling Cross Line Laser

MPN
081.082E
Brand
Laserliner
EAN-13
4021563730407
Order Code
04-8883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Laserliner EasyCross-Laser Work Set is a self-levelling cross line laser ideal for alignment tasks. Model 081.082E ensures precise horizontal and vertical alignment for construction and interior design projects. This Laserliner tool enhances accuracy and efficiency in various levelling applications.
Type Cross line laser
Accuracy 0.5mm
Accuracy (+/-) 0.5mm
Auto-adjustment Range (+/-) 3°
Calibrated to Manufacturer's standards (no certificate)
Laser Category 2
Misc Attribute EasyCross-Laser Work Set
Operating Time (battery-powered) approx. 5h
Power Supply 3x AAA battery
Tripod thread mount 1/4"
Visible beam length 40m
Weight 202g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot