Laserliner 083.007A ActivePen Voltage Tester Non-contact CAT III 600 V |
04-8968
|
|
|
1+ £9.26
Price per unit Ex VAT
|
600V |
LED |
|
50 Hz - 60 Hz |
CAT IV |
|
60Hz |
50Hz |
|
ActivePen |
|
CAT III 600 V |
Phase |
200V |
37g |
|
LED |
Manufacturer's standards (no certificate) |
Non-contact voltage tester |
Laserliner 083.008A AC-Check Non-contact Voltage Tester CAT III 1000V |
04-8969
|
|
|
1+ £11.06
Price per unit Ex VAT
|
1000V |
|
|
50 Hz - 400 Hz |
CAT III |
|
400Hz |
50Hz |
|
AC-Check |
|
CAT III 1000 V |
Phase |
5V |
50g |
|
LED |
Manufacturer's standards (no certificate) |
Non-contact voltage tester |
Laserliner 083.011A ActiveFinder Plus Non-contact Voltage Tester CAT III 1000 V |
04-8971
|
|
Despatched within 4 working days - 87 in stock
|
1+ £17.70
Price per unit Ex VAT
|
1000V |
LED |
|
|
CAT IV |
|
|
|
|
ActiveFinder Plus |
|
CAT III 1000 V |
|
|
|
|
LED |
Manufacturer's standards (no certificate) |
Non-contact voltage tester |
Laserliner 083.013A ActiveFinder XP Non-Contact Voltage Tester 1000V CAT IV |
04-8972
|
|
Despatched within 4 working days - 14 in stock
|
1+ £31.69
Price per unit Ex VAT
|
1000V |
LED |
(L x W x H) 30 x 160 x 24 mm |
|
CAT IV |
24mm |
|
|
IP67 |
ActiveFinder XP (CAT IV,1000V) |
30mm |
CAT IV 1000 V |
Phase |
|
66g |
160mm |
LED |
Manufacturer's standards (no certificate) |
Non-contact voltage tester |
Laserliner 083.014A ActiveFinder Pro Voltage Tester CAT IV 1000V LED |
04-8973
|
|
Despatched within 4 working days - 17 in stock
|
1+ £23.79
Price per unit Ex VAT
|
1000V |
LED |
(L x W x H) 26 x 20 x 157 mm |
50 Hz - 60 Hz |
CAT IV |
157mm |
60Hz |
50Hz |
|
ActiveFinder Pro |
26mm |
CAT IV 1000 V |
|
100V |
58g |
20mm |
LED |
Manufacturer's standards (no certificate) |
Non-contact voltage tester |