Laserliner 083.008A AC-Check Non-contact Voltage Tester CAT III 1000V

MPN
083.008A
Brand
Laserliner
EAN-13
4021563687862
Order Code
04-8969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Laserliner produces the AC-Check non-contact voltage tester, designed for safe voltage detection up to CAT III 1000 V. This device features LED indicators and an acoustic signal for quick identification of electrical currents without physical contact. Commonly used for testing electrical installations, this tester ensures accurate and efficient voltage detection in various settings.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Frequency Range 50 Hz - 400 Hz
Insulation Test Voltage CAT III
Max. frequency 400Hz
Min. frequency 50Hz
Misc Attribute AC-Check
Reading Category CAT III 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 5V
Weight 50g

Reviews

Be the first to submit a review

Trustpilot