Laserliner 083.014A ActiveFinder Pro Voltage Tester CAT IV 1000V LED

MPN
083.014A
Brand
Laserliner
EAN-13
4021563705078
Order Code
04-8973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Laserliner ActiveFinder Pro is a non-contact voltage tester ideal for detecting electrical voltage without direct contact. It is designed for CAT IV 1000V applications, making it suitable for industrial environments. This device is commonly used for ensuring electrical safety and verifying power continuity in circuits.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 26 x 20 x 157 mm
Display LED
Frequency Range 50 Hz - 60 Hz
Height 157mm
Insulation Test Voltage CAT IV
Length 26mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute ActiveFinder Pro
Reading Category CAT IV 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 100V
Weight 58g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot