Laserliner 083.013A ActiveFinder XP Non-Contact Voltage Tester 1000V CAT IV

MPN
083.013A
Brand
Laserliner
EAN-13
4021563698905
Order Code
04-8972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Laserliner ActiveFinder XP is a non-contact voltage tester designed for safety in CAT IV 1000V environments. It allows users to detect voltage without the need for direct contact, suitable for both professional and home electrical work. With easy-to-read LED indicators, it is ideal for quickly identifying the presence of AC voltage.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 30 x 160 x 24 mm
Display LED
Height 24mm
Insulation Test Voltage CAT IV
IP Rating IP67
Length 30mm
Misc Attribute ActiveFinder XP (CAT IV,1000V)
Reading Category CAT IV 1000 V
Reading Type Phase
Type Non-contact voltage tester
Weight 66g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot