Laserliner 083.007A ActivePen Voltage Tester Non-contact CAT III 600 V

MPN
083.007A
Brand
Laserliner
EAN-13
4021563690039
Order Code
04-8968
Country of Origin
China
View Full Product Range (5)

Discontinued


The Laserliner ActivePen is a non-contact voltage tester suitable for CAT III 600 V applications. It is designed for safely detecting electrical current without direct contact with live wires. This tool is ideal for electricians and technicians in identifying live circuits and troubleshooting electrical faults.
Maximum Voltage 600V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Display LED
Frequency Range 50 Hz - 60 Hz
Insulation Test Voltage CAT IV
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute ActivePen
Reading Category CAT III 600 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 200V
Weight 37g

Trustpilot