Laserliner 083.011A ActiveFinder Plus Non-contact Voltage Tester CAT III 1000 V

MPN
083.011A
Brand
Laserliner
EAN-13
4021563695638
Order Code
04-8971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The Laserliner ActiveFinder Plus is a non-contact voltage tester suitable for CAT III 1000 V settings. This device is designed to safely detect electrical voltage without the need for direct contact, making it ideal for maintenance and troubleshooting tasks. Its compact design and LED indicators enhance usability in both professional and domestic environments.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Display LED
Insulation Test Voltage CAT IV
Misc Attribute ActiveFinder Plus
Reading Category CAT III 1000 V
Type Non-contact voltage tester

Reviews

Be the first to submit a review

Trustpilot