Laserliner 081.134A SuperSquare-Laser Multi-Line Laser 90° 15m Range

MPN
081.134A
Brand
Laserliner
EAN-13
4021563692651
Order Code
04-8886
Country of Origin
China
View Full Product Range (4)

Discontinued


The Laserliner SuperSquare-Laser 4 is a multi-line laser with a maximum range of 15 metres. Manufactured by Laserliner, it provides precise levelling capabilities for construction and interior design projects. This tool is ideal for any task requiring accurate alignment and measurement.
Type Multi-line laser
Accuracy ± 0.5mm/m
Accuracy (+/-) 0.5mm/m
Calibrated to Manufacturer's standards (no certificate)
Depth 100mm
Dim (L x W x H) 100 x 200 x 48 mm
Height 48mm
Laser Category 2
Length 100mm
Max. Range 15m
Misc Attribute SuperSquare-Laser 4
Operating Time (battery-powered) 15h
Power 1mW
Power Supply 2 x 1.5V AA battery
Range (max.) 15m
Visible beam length 635nm
Weight 240g
Weight, information incl. battery
Width 200mm

Trustpilot