Laserliner 080.27A VarioStand L 180 Tripod Adjustable Dual Thread Adapter

MPN
080.27A
Brand
Laserliner
EAN-13
4021563705016
Order Code
04-8862
Country of Origin
China
View Full Product Range (2)

Discontinued


The Laserliner VarioStand L 180 is a telescopic stand characterised by its adjustable height feature, making it highly versatile for various applications. It is typically used to provide a stable platform for levelling instruments and laser tools in construction and surveying tasks. As a single-unit piece with the identifier Laserliner 080.27A, it ensures precise alignment and ease of use.
Type Telescopic stand
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 950 x 195 x 180 mm
Height 180mm
Length 950mm
Misc Attribute VarioStand L 180
Weight 3.6
Width 195mm

Trustpilot