Laserliner 036.731E SmartCross GX Set Cross line laser 40m range auto-levelling

MPN
036.731E
Brand
Laserliner
EAN-13
4021563731794
Order Code
16-6908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £61.25 £52.06
10+ £50.23
50+ £50.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Laserliner 036.731E, also referred to as the 3350338 - Laserliner 036.731E, is a state-of-the-art cross line laser device designed for precision alignment and levelling applications. This product features a 40-metre range and is equipped with an auto-levelling function, ensuring high accuracy in various construction and interior layout tasks. Suitable for engineers and surveyors, the SmartCross GX Set is ideal for use in projects requiring precise horizontal and vertical alignment, such as partition wall installation, electrical cabling, and tiling. The advanced technology employed in the Laserliner 036.731E supports reliable performance in demanding environments, contributing significantly to efficient project execution.
Type SmartCross-Laser GX Set
Accuracy 0.3mm
Accuracy (+/-) 0.3mm
Auto-adjustment Range (+/-) 4°
Dimensions (L x W x H) 84 x 62 x 76 mm
Height 76mm
Laser Category 2
Length 84mm
Operating Time (battery-powered) 6h
Power Supply 2X 1.5V LR6 (AA)
Product Type Cross line laser
Range (max.) 40m
Tripod thread mount 1/4"
Weight 276g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot