Laser Components CAY046/55 Collimator ØxH 5.5mmx2.7mm Compact size

Image Representative of Range

Laser Components CAY046/55 Collimator ØxH 5.5mmx2.7mm Compact size

MPN
CAY046/55
EAN-13
2050005639079
Order Code
19-2346
Country of Origin
Netherlands
View Full Product Range (2)

Discontinued


Laser Components CAY046/55 is a compact collimator designed for integration with laser module accessories and laser diode applications. It features a precise dimension of 5.5 mm in diameter and 2.7 mm in height, making it ideal for applications where space is at a premium. This collimator is suitable for use with both solid state lasers and semiconductor lasers, providing efficient light amplification by stimulated emission of radiation. Engineers often utilise this collimator in systems requiring polarised light management, ensuring compliance with safety standards such as IEC 60825-1 and VDE 0837. Its robust design allows for high precision operations in fields ranging from industrial laser systems to scientific research involving free-electron lasers.
Type Collimator
Diameter 5.5mm
Dimensions (Ø x H) 5.5 mm x 2.7 mm
Height 2.7mm
Product Type Collimator

Trustpilot