LAPP 4520006/100 H07V-K wire 16 mm green/yellow 100m flexible control use |
67-6034
|
|
10 available to back orderBack-order availability date - 01/02/2026
|
1+ £291.72
Price per unit Ex VAT
|
Green/Yellow |
16mm² |
PVC |
100m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520002S H07V-K wire 2.50 mm² Green/Yellow 100m flexible cabinet use |
67-6040
|
|
4 available to back orderBack-order availability date - 11/01/2026
|
1+ £60.77
Price per unit Ex VAT
|
Green/Yellow |
2.50mm² |
PVC |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520005/100 wire, 1x10mm², green/yellow, 100m, for flexible wiring |
67-6031
|
|
5 available to back orderBack-order availability date - 11/01/2026
|
1+ £177.24
Price per unit Ex VAT
|
Green/Yellow |
10mm² |
PVC |
100m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520012S H07V-K 1x2.50mm² Black 100m flexible wiring stranded wire |
67-6036
|
|
39 available to back orderBack-order availability date - 11/01/2026
|
1+ £60.66
Price per unit Ex VAT
|
Black |
2.50mm² |
PVC |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520011S H07V-K 1x1.50mm² black 150m fine strands flexible wiring |
67-6025
|
|
20 available to back orderBack-order availability date - 11/01/2026
|
1+ £58.40
Price per unit Ex VAT
|
Black |
1.50mm² |
PVC |
150m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4521011/50 wire 25 mm² black, 50 m, class 5, for flexible wiring |
67-6042
|
|
4 available to back orderBack-order availability date - 01/02/2026
|
1+ £224.55
Price per unit Ex VAT
|
Black |
25mm² |
PVC |
50m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520001S H07V-K Green/Yellow wire, 1.50 mm², 150 m, bare copper |
67-6028
|
|
17 available to back orderBack-order availability date - 11/01/2026
|
1+ £57.23
Price per unit Ex VAT
|
Green/Yellow |
1.50mm² |
PVC |
150m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520005/50 wire 10mm² green/yellow 50m stranded copper flexible |
67-6032
|
|
12 available to back orderBack-order availability date - 11/01/2026
|
1+ £88.67
Price per unit Ex VAT
|
Green/Yellow |
10mm² |
PVC |
50m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520004/100 wire 6 mm² green/yellow 100m, bare copper, flexible |
67-6044
|
|
16 available to back orderBack-order availability date - 11/01/2026
|
1+ £110.64
Price per unit Ex VAT
|
Green/Yellow |
6mm² |
PVC |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520015/50 H07V-K Wire 1x10mm² Black 50m flexible copper cable |
67-6030
|
|
15 available to back orderBack-order availability date - 11/01/2026
|
1+ £93.32
Price per unit Ex VAT
|
Black |
10mm² |
PVC |
50m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520016/50 H07V-K 1x16mm² black wire, 50m bare copper, class 5 |
67-6033
|
|
18 available to back orderBack-order availability date - 11/01/2026
|
1+ £145.86
Price per unit Ex VAT
|
Black |
16mm² |
PVC |
50m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520022S H07V-K wire 2.50 mm² 100 m blue fine stranded copper |
67-6038
|
|
8 available to back orderBack-order availability date - 11/01/2026
|
1+ £60.59
Price per unit Ex VAT
|
Blue |
2.50mm² |
PVC |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520121 cable 1x1.50mm² green, 100m fine stranded copper wire |
67-6189
|
|
5 available to back orderBack-order availability date - 11/01/2026
|
1+ £27.46
Price per unit Ex VAT
|
Green |
1.50mm² |
PVC |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520006/50 H07V-K 1x16mm² G/Y 50m flex wire control cabinets |
67-6035
|
|
25 available to back orderBack-order availability date - 11/01/2026
|
1+ £145.46
Price per unit Ex VAT
|
Green/Yellow |
16mm² |
PVC |
50m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520142S stranded wire 2.50 mm² dark blue 100 m fine strands |
67-6039
|
|
1 available to back orderBack-order availability date - 11/01/2026
|
1+ £60.51
Price per unit Ex VAT
|
Dark Blue |
2.50mm² |
PVC |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4510011S H05V-K 1x0.50mm² Black 250m flexible stranded wire |
67-6014
|
|
11 available to back orderBack-order availability date - 11/01/2026
|
1+ £50.49
Price per unit Ex VAT
|
Black |
0.50mm² |
PVC |
250m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4510041S wire Red 0.50 mm² 250m for flexible control wiring |
67-6017
|
|
6 available to back orderBack-order availability date - 11/01/2026
|
1+ £50.31
Price per unit Ex VAT
|
Red |
0.50mm² |
PVC |
250m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520031S H07V-K brown 1.50 mm² 150 m flexible wiring copper |
67-6026
|
|
5 available to back orderBack-order availability date - 11/01/2026
|
1+ £55.49
Price per unit Ex VAT
|
Brown |
1.50mm² |
PVC |
150m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520032S stranded wire 2.50 mm² brown 100 m flexible copper |
67-6037
|
|
2 available to back orderBack-order availability date - 11/01/2026
|
1+ £60.77
Price per unit Ex VAT
|
Brown |
2.50mm² |
PTFE |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520042S H07V-K stranded wire red 1 x 2.50 mm² 100 m copper |
67-6041
|
|
5 available to back orderBack-order availability date - 11/01/2026
|
1+ £60.53
Price per unit Ex VAT
|
Red |
2.50mm² |
PVC |
100m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520021S wire, blue, 1x1.5mm², 150m, stranded, bare copper |
67-6027
|
|
9 available to back orderBack-order availability date - 11/01/2026
|
1+ £57.24
Price per unit Ex VAT
|
Blue |
1.5mm² |
PVC |
150m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4520041S stranded wire 1x1.50mm² red 150m flexible class 5 |
67-6029
|
|
6 available to back orderBack-order availability date - 11/01/2026
|
1+ £78.60
Price per unit Ex VAT
|
Red |
1.50mm² |
PVC |
150m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4521012/50 H07V-K 35mm² black wire; 50m; flexible; class 5 |
67-6043
|
|
2 available to back orderBack-order availability date - 01/02/2026
|
1+ £318.06
Price per unit Ex VAT
|
Black |
35mm² |
PVC |
50m |
450/750V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4510021S wire 1x0.50 mm² Blue 250 m for control cabinets |
67-6015
|
|
1 available to back orderBack-order availability date - 11/01/2026
|
1+ £48.95
Price per unit Ex VAT
|
Blue |
0.50mm² |
PVC |
250m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |
LAPP 4510141S Wire H05V-K 0.50mm² Dark blue 250m flexible use |
67-6016
|
|
1 available to back orderBack-order availability date - 11/01/2026
|
1+ £50.63
Price per unit Ex VAT
|
Dark Blue |
0.50mm² |
PVC |
250m |
300/500V |
Coloured Wire |
Copper |
+80°C |
-30°C |