LAPP 4520121 cable 1x1.50mm² green, 100m fine stranded copper wire

MPN
4520121
Brand
LAPP
EAN-13
4044774703220
Order Code
67-6189
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £44.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fine stranded conductor made of bare copper wires marked with colour coils. Wiring in pipes, in and on wall as well as in closed installation channels • For direct wiring in platforms, channels and trays only as a voltage equalising cable
Colour Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material PVC
Length 100m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot