LAPP 4520011S H07V-K 1x1.50mm² black 150m fine strands flexible wiring

MPN
4520011S
Brand
LAPP
EAN-13
4044774701639
Order Code
67-6025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires. .
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material PVC
Length 150m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot