LAPP 4510011S H05V-K 1x0.50mm² Black 250m flexible stranded wire

MPN
4510011S
Brand
LAPP
EAN-13
4044774699066
Order Code
67-6014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £45.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material PVC
Length 250m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot