LAPP 4520031S H07V-K brown 1.50 mm² 150 m flexible wiring copper

MPN
4520031S
Brand
LAPP
EAN-13
4044774702100
Order Code
67-6026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £63.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires. .
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material PVC
Length 150m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot