LAPP 4520015/50 H07V-K Wire 1x10mm² Black 50m flexible copper cable

MPN
4520015/50
Brand
LAPP
EAN-13
4044774701769
Order Code
67-6030
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £94.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires. .
Colour Black
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material PVC
Length 50m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot