LAPP 4521011/50 wire 25 mm² black, 50 m, class 5, for flexible wiring

MPN
4521011/50
Brand
LAPP
EAN-13
4044774703855
Order Code
67-6042
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £235.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/09/2026

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires. .
Colour Black
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Insulation Material PVC
Length 50m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot