LAPP 4520032S stranded wire 2.50 mm² brown 100 m flexible copper

MPN
4520032S
Brand
LAPP
EAN-13
4044774702131
Order Code
67-6037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £54.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires. .
Colour Brown
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material PTFE
Length 100m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot