LAPP 4520005/100 wire, 1x10mm², green/yellow, 100m, for flexible wiring

MPN
4520005/100
Brand
LAPP
EAN-13
4044774701516
Order Code
67-6031
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £179.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires. .
Colour Green/Yellow
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material PVC
Length 100m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot