LAPP 2210705/25 Cable H01N2-D 1x95mm Black 25m High-Current Transmission |
67-6009
|
|
Back order - 1 availableBack-order availability date - 10/11/2026
|
1+ £496.30
Price per unit Ex VAT
|
25m |
95mm² |
|
Wire |
-20°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |
LAPP 2210700/25 Cable H01N2-D 1x16mm² Black 25m High current capacity |
67-6005
|
|
Despatched within 4 working days - 3 in stock
|
1+ £67.74
Price per unit Ex VAT
|
25m |
16mm² |
|
Wire |
-20°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |
LAPP 2210703/1 Cable H01N2-D 1x50mm² Black for high-current welding |
67-5748
|
|
Despatched within 4 working days - 308 in stock
|
1+ £7.31
Price per unit Ex VAT
|
Sold Per Metre |
50mm² |
|
Wire |
-20°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |
LAPP 2210702/25 Cable 35 mm² Black 25 m, for high-current welding |
67-6006
|
|
Despatched within 4 working days - 6 in stock
|
1+ £183.39
Price per unit Ex VAT
|
25m |
35mm² |
|
Wire |
-20°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |
LAPP 2210702/50 Cable H01N2-D 1x35mm² Black 50m for high currents |
67-6007
|
|
Back order - 6 availableBack-order availability date - 10/11/2026
|
1+ £298.99
Price per unit Ex VAT
|
50m |
35mm² |
|
Wire |
-20°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |
LAPP 2210703/50 cable H01N2-D 1x50mm² Black 50m for high currents |
67-6008
|
|
Back order - 11 availableBack-order availability date - 10/11/2026
|
1+ £428.08
Price per unit Ex VAT
|
50m |
50mm² |
|
Wire |
-20°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |
LAPP 2210701/1 welding cable 1x25 mm² black, sold per metre |
67-5739
|
|
Despatched within 4 working days - 272 in stock
|
2+ £4.42
Price per unit Ex VAT
|
Sold Per Metre |
25mm² |
Copper |
|
-20°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |
LAPP 2210702/1 cable H01N2-D 1x35mm² black, sold per metre |
67-5744
|
|
Despatched within 4 working days - 77 in stock
|
1+ £6.41
Price per unit Ex VAT
|
Sold Per Metre |
35mm² |
|
Wire |
-25°C |
Black |
1 |
Not Applicable |
Rubber (R) |
80°C |
Welding cable |
110/165V |