LAPP 2210702/50 Cable H01N2-D 1x35mm² Black 50m for high currents

MPN
2210702/50
Brand
LAPP
EAN-13
4044774652467
Order Code
67-6007
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £298.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 10/11/2026

The H01N2-D welding cable is specially suited for transmitting high currents from electric welders to welding tools and is suitable for a wide range of applications with harsh operating conditions.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 35mm²
Conductor Stranding Wire
Maximum Temperature 80°C
Min. temperature -20°C
Type Welding cable
Voltage Rating 110/165V

Reviews

Be the first to submit a review

Trustpilot