LAPP 2210700/25 Cable H01N2-D 1x16mm² Black 25m High current capacity

MPN
2210700/25
Brand
LAPP
EAN-13
4044774652368
Order Code
67-6005
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £67.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The H01N2-D welding cable is specially suited for transmitting high currents from electric welders to welding tools and is suitable for a wide range of applications with harsh operating conditions.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Rubber (R)
Conductor Cross Section 16mm²
Conductor Stranding Wire
Maximum Temperature 80°C
Min. temperature -20°C
Type Welding cable
Voltage Rating 110/165V

Reviews

Be the first to submit a review

Trustpilot