LAPP 2210702/1 cable H01N2-D 1x35mm² black, sold per metre

MPN
2210702/1
Brand
LAPP
EAN-13
2050000202643
Order Code
67-5744
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

The H01N2-D welding cable is specially suited for transmitting high currents from electric welders to welding tools and is suitable for a wide range of applications with harsh operating conditions.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 35mm²
Conductor Stranding Wire
Maximum Temperature 80°C
Min. temperature -25°C
Type Welding cable
Voltage Rating 110/165V

Reviews

Be the first to submit a review

Trustpilot