LAPP 54113042 SKINTOP® SDV-M 32 ATEX Seal Insert

MPN
54113042
Brand
LAPP
EAN-13
2050000403767
Order Code
49-1846
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    M25 M32
View Full Product Range (2)

Discontinued


This LAPP SKINTOP® SDV-M 32 ATEX Seal Insert is a special gland for preventing hazardous gases or liquids escaping. It is a permanent and secure sealing gland for areas where there is a risk of explosion.

Fields of application: appliances and machines high safety in the chemical industry as well as petrochemicals and in mobile applications offshore and marine.


  • For hazardous applications
  • Colour: Black
  • Material: Sealing: CR
  • Protection type: IP68
  • Size: M32
  • Temperature range: -30°C to +70°C
  • Short term up to +90°C
  • Manufacturer's part: SDV-M 32 ATEX
Thread Size M32
Colour Black
Material Rubber
IP Rating IP68
Type Blanking plug
Maximum Temperature +70°C
Min. temperature -30°C

Trustpilot