LAPP SKINTOP® SDV-M ATEX Seal Insert

LAPP Brand: LAPP

These LAPP SKINTOP® SDV-M ATEX Seal Inserts are special glands for preventing hazardous gases or liquids escaping. They are a permanent and secure sealing gland for areas where there is a risk of explosion.

Fields of application: appliances and machines, high safety in the chemical industry as well as petrochemicals, and in mobile applications offshore and marine.

  • Easy to assemble
  • High degree of protection
  • Material: CR
  • Temperature range: -30°C to +70°C
  • Short-term: up to +90°C
  • Available with the protection rating of IP 68 sizes M25 and M32
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 54113032 SKINTOP® SDV-M 25 ATEX Seal Insert
LAPP 54113032 SKINTOP® SDV-M 25 ATEX Seal Insert
Standard range
Order code: 49-1845
MPN: 54113032

Despatched within 4 working days - 65 in stock
2+ £1.83
Price per unit Ex VAT
M25 Black Rubber IP68 Blanking plug +70°C -30°C
LAPP 54113042 SKINTOP® SDV-M 32 ATEX Seal Insert
LAPP 54113042 SKINTOP® SDV-M 32 ATEX Seal Insert
Order code: 49-1846
MPN: 54113042
2+ £3.11
Price per unit Ex VAT
M32 Black Rubber IP68 Blanking plug +70°C -30°C

Trustpilot