LAPP 52104458 SKINDICHT Brass-extension ME-M ME-M 32/40 Extension

Image Representative of Range

LAPP 52104458 SKINDICHT Brass-extension ME-M ME-M 32/40 Extension

MPN
52104458
Brand
LAPP
EAN-13
4044773179309
Order Code
49-2223
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

This LAPP SKINDICHT® ME-M Thread Adaptor enlarges the threaded entry diameter on the threaded interface from a smaller to a larger thread size in order to accept a suitable gland.

Applications include machines, devices and housings.


  • External thread: M32
  • Internal thread: M40
  • Material: Nickel-plated brass
  • Specification: Enlager
  • Supplied in M32/M40
  • Manufacturer's part: LAPP 52104458
Thread Size M32 / M40
Colour Brass
Material Brass (Ni-plated)
Type Extension
External thread M32
Internal thread M40

Reviews

Be the first to submit a review

Trustpilot