LAPP SKINDICHT® Brass-extension ME-M Brass Extension

LAPP Brand: LAPP

These LAPP SKINDICHT® ME-M Thread Adaptors enlarge the threaded entry diameter on any threaded interface from a smaller to larger thread size in order to accept a suitable gland.

Applications include machines, devices and housings.

  • Metric connection thread acc. to EN 50262
  • Material: Nickel-plated brass
  • Temperature range: -60°C to +200°C
  • Available in 12/16, 25/32 and 32/40 size options
Description Image Product Buy Pricing (Ex VAT) Thread Size External thread Internal thread Colour Material Type
LAPP 52104450 SKINDICHT Brass-extension ME-M ME-M 12/16 Extension
LAPP 52104450 SKINDICHT Brass-extension ME-M ME-M 12/16 Extension
Standard range
Order code: 49-2219
MPN: 52104450

Despatched within 4 working days - 150 in stock
5+ £0.876
Price per unit Ex VAT
M12 / M16 M12 M16 Brass Brass (Ni-plated) Extension
LAPP 52104456 SKINDICHT Brass-extension ME-M ME-M 25/32 Extension
LAPP 52104456 SKINDICHT Brass-extension ME-M ME-M 25/32 Extension
Standard range
Order code: 49-2222
MPN: 52104456

Despatched within 4 working days - 106 in stock
1+ £3.11
Price per unit Ex VAT
M25 / M32 M25 M32 Brass Brass (Ni-plated) Extension
LAPP 52104458 SKINDICHT Brass-extension ME-M ME-M 32/40 Extension
LAPP 52104458 SKINDICHT Brass-extension ME-M ME-M 32/40 Extension
Standard range
Order code: 49-2223
MPN: 52104458

Despatched within 4 working days - 35 in stock
1+ £4.99
Price per unit Ex VAT
M32 / M40 M32 M40 Brass Brass (Ni-plated) Extension
Mftrs. partThread maleThread femaleOrder code
5210445012 x 1.5 16 x 1.549-2219
5210445625 x 1.5 32 x 1.549-2222
5210445832 x 1.5 40 x 1.549-2223


Trustpilot