LAPP 52104316 SKINDICHT MR-M32/25 Brass Reducer

MPN
52104316
Brand
LAPP
EAN-13
2050000167935
Order Code
49-2197
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

This LAPP SKINDICHT® MR-M reducer enables the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.
  • Metric brass reducer, nickel-plated
  • External thread: M32
  • Internal thread: M25
  • Material: Nickel-plated brass
  • Specification: Reducer
  • Manufacturer's part: LAPP 52104316
Thread Size M25
Colour Nickel
Material Brass (Ni-plated)
Type Reducer

Reviews

Be the first to submit a review

Trustpilot