LAPP 52015720 SKINTOP MS PG11 Brass Screwed Cable Gland 4-10mm

Image Representative of Range

LAPP 52015720 SKINTOP MS PG11 Brass Screwed Cable Gland 4-10mm

MPN
52015720
Brand
LAPP
Order Code
49-2251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

A LAPP SKINTOP® MS nickel plated brass cable gland which combines high quality and reliability. The cable gland has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.


  • PG brass screwed thread nickel-plated, protection class IP 68.
  • Clamping range diameter: 4 - 10mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Supplied as MS PG11 Gland 4-10mm
  • Manufacturer's part: LAPP 52015720

Lock nut not included.

Thread Size PG11
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 22.2mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 11
Pitch thread 1.41mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 4mm - 10mm
Surface protection Nickel-plated
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 20mm

Reviews

Be the first to submit a review

Trustpilot