LAPP SKINTOP® MS Series Brass Screwed Cable Gland MS-PG with PG Thread

LAPP Brand: LAPP

A range of LAPP SKINTOP® MS nickel plated brass cable glands which combine high quality and reliability. The cable glands have been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.

  • Gland body with lamellar design: Nickel-plated brass
  • Cap nut: Nickel-plated brass
  • Insert with lamellar design: Plastic polyamide-based
  • Seal insert: Elastomere
  • Sealing ring: Elastomere
  • Connecting thread: PG 7 up to PG 48 in acc. to DIN 40 430
  • Functional thread: PG 7 up to PG 48 in acc. to DIN 40430
  • IP protection: IP 68 - 5 bar, test in acc. to EN 60 529
  • Temperature range: -25°C up to + 100°C
  • Type: LappKabel SKINTOP® MS Series
  • Available in PG9, 3-8, PG11, 4-10 and PG13.5, 5-12 size options
Please Note: Requires locknut SKINDICHT® SM (see order code 49-2264 to 49-2271)
Description Image Product Buy Pricing (Ex VAT) Thread Size Hexagon angular dimension Nominal Thread Size Metric/PG Suitable For Cable Outer Diameter Thread Length Wrench width Colour Material IP Rating Type Bend Radius Protection/Trumpet Flare EMC-version Explosion-tested version Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Locknut Included Material Grade Maximum Temperature
LAPP 52015710 SKINTOP MS PG9 Brass Screwed Cable Gland 3-8mm
LAPP 52015710 SKINTOP MS PG9 Brass Screwed Cable Gland 3-8mm
Standard range
Order code: 49-2250
MPN: 52015710

Despatched within 4 working days - 40 in stock
2+ £3.01
Price per unit Ex VAT
PG9 18.9mm 9 4mm - 8mm 6mm 17mm Brass Brass (Ni-plated) IP68 Cable gland No No No No No No No No Brass +100°C
LAPP 52015720 SKINTOP MS PG11 Brass Screwed Cable Gland 4-10mm
LAPP 52015720 SKINTOP MS PG11 Brass Screwed Cable Gland 4-10mm
Standard range
Order code: 49-2251
MPN: 52015720

Despatched within 4 working days - 90 in stock
2+ £4.89
Price per unit Ex VAT
PG11 22.2mm 11 4mm - 10mm 6mm 20mm Brass Brass (Ni-plated) IP68 Cable gland No No No No No No No No Brass +100°C
LAPP 52015730 SKINTOP MS PG13.5 Brass Screwed Cable Gland 5-12mm
LAPP 52015730 SKINTOP MS PG13.5 Brass Screwed Cable Gland 5-12mm
Standard range
Order code: 49-2252
MPN: 52015730

Despatched within 4 working days - 37 in stock
2+ £4.81
Price per unit Ex VAT
PG13.5 24.4mm 13.5 5mm - 12mm 6.5mm 22mm Brass Brass (Ni-plated) IP68 Cable gland No No No No No No No No Brass +100°C

Trustpilot