kwb 830460 sandpaper 5 pcs 600 grit waterproof flexible durable

MPN
830460
Brand
KWB
EAN-13
4009318304608
Order Code
04-8714
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 830460 sandpaper features grit size 600 for fine sanding and precision work. Measuring 280 mm by 230 mm, it comes in a pack of five pieces, making it ideal for detailed surface finishing. Commonly used in woodworking or metalwork, this high-quality sandpaper ensures smooth surfaces and precise results.
Type Sandpaper
Grit Size 600
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot