Kwb 818918 Sandpaper 180 Grit 230X115mm 5 Pieces Sandpaper Sanding Blocks Pads

MPN
818918
Brand
KWB
EAN-13
4009318189182
Order Code
16-6792
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.53
10+ £3.30
50+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

KWB 818918 is a high-quality sandpaper product featuring a grit size of 180, with dimensions measuring 230 mm in length and 115 mm in width. This package contains five pieces of sandpaper, making it ideal for a variety of sanding applications. Designed for compatibility with sanding blocks and pads, this sandpaper is suitable for precision tasks that require a fine grit, such as preparing surfaces for painting or varnishing, and achieving a smooth finish on wood, metal, or plastic surfaces. Its reliability and consistent particle distribution make it a preferred choice in both professional workshops and DIY projects where surface refinement is critical.
Type Sandpaper
Grit Size 180
Length 230mm
Width 115mm
Quantity 5
Dimensions (L x W) 230 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot