kwb 460413 double-ended ratchet spanner 13mm CV-steel satin finish

MPN
460413
Brand
KWB
EAN-13
4009314604139
Order Code
04-8292
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    13mm 19mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 460413 double-ended ratcheting box wrench features a 13 mm spanner size, ideal for fastening and loosening tasks. Its ratcheting mechanism allows for quick and efficient work in tight spaces. Typically used in automotive, mechanical, and household applications, this tool is both versatile and durable.
Type Double-ended ratcheting box wrench
Imperial or Metric Metric
Size 13mm
Length Not Specified
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot