kwb 460222 Crowfoot wrench 22mm TÜV GS tested CV steel satin finish

MPN
460222
Brand
KWB
EAN-13
4009314602227
Order Code
04-8288
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.86
10+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb Crowfoot wrench, part number 460222, is a 1-piece handtool featuring a spanner size of 22 mm. This handheld tool is ideal for reaching tight spaces where conventional spanners or wrenches cannot fit. Typically used in automotive and plumbing applications, it provides an efficient solution for loosening or tightening bolts and nuts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length Not Specified
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot