kwb 460219 Crowfoot wrench 19mm CV steel satin finish DIN 3113 A

MPN
460219
Brand
KWB
EAN-13
4009314602197
Order Code
04-8286
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 460219 Crowfoot Wrench is a 1-piece handheld tool with a metric spanner size of 19 mm. It is ideal for reaching tight spaces where traditional spanners or shifters might not fit. Perfect for automotive and plumbing applications, this versatile box wrench is a reliable addition to any toolbox.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length Not Specified
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot