kwb 460213 Crowfoot wrench 13mm TÜV Rheinland CV steel satin finish

MPN
460213
Brand
KWB
EAN-13
4009314602135
Order Code
04-8282
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.82
10+ £3.60
50+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb Crowfoot wrench 460213 is a 1-piece handheld tool with a spanner size of 13 mm. This box wrench is ideal for accessing hard-to-reach fasteners in tight spaces where a traditional shifter or monkey wrench cannot fit. Commonly used in automotive and machinery maintenance, it is a versatile tool for professional and DIY applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length Not Specified
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot