kwb 453880 Axe Handle 800mm Ash Wood Waxed Shoe Base Shape

MPN
453880
Brand
KWB
EAN-13
4009314538809
Order Code
04-8275
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 27/11/2026

The kwb 453880 axe handle is a durable tool equipped with an 800 mm length and weighs 1400 g, ideal for balanced handling. Manufactured by kwb, this handle is designed for optimal fitting and secure grip. It is typically used for replacing worn-out axe handles, ensuring reliable performance in chopping and woodcutting tasks.
Type Axe Handle
Head Weight 1.4kg
Handle Length 800mm

Reviews

Be the first to submit a review

Trustpilot