kwb 124230 Hex Bit T30 steel set titanium 2 pcs 1/4" C6.3 shaft

MPN
124230
Brand
KWB
EAN-13
4009311242303
Order Code
04-7863
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb 124230 Hex bit T30 is a steel Torx bit set consisting of 2 pieces. It is durable and suitable for precision tasks requiring Torx screws. Commonly used in assembly and maintenance work, these bits fit most standard power tools.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size T 30

Reviews

Be the first to submit a review

Trustpilot