kwb 124102 Bit set PZ 2 steel titanium nitrated 2 pcs 600% life boost

MPN
124102
Brand
KWB
EAN-13
4009311241023
Order Code
04-7861
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The kwb 124102 Bit set includes two pieces of PZ 2 phillips bits made from durable steel. These high-quality bits are suitable for a variety of fastening applications, offering precision and strength. Ideal for use with power drills and screwdrivers, the set is perfect for professional and DIY tasks.
Type Bit set
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PZ 2

Reviews

Be the first to submit a review

Trustpilot