kwb 121296 industrial steel Bits set T25 TQ60 steel satin finish 10 pcs

MPN
121296
Brand
KWB
EAN-13
4009311212962
Order Code
04-7847
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.35
10+ £7.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 121296 TX bit set includes 10 high-quality steel torx bits, model TX T25, offering durability and precision. These bits feature a C 6.3 bit holder size, ideal for a variety of fastening applications. Manufactured by kwb, they are perfect for professional and DIY use on star-head screws.
Type TX bit
Downforce 1/4" (6.3 mm)
Length 25mm
Material Steel
Shape C 6.3
Size T 25

Reviews

Be the first to submit a review

Trustpilot