kwb Screwdriver Bits & Holders TX bit 610638

KWB Brand: KWB
This group consists of durable and high-quality steel bits and bit sets manufactured by kwb, suitable for various screwdriving applications.
Description Image Product Buy Pricing (Ex VAT) Material Size Type Downforce Length Shape
kwb 121295 TX Bit 10 pcs TQ60 steel 1/4" Hex suits most screwdrivers
kwb 121295 TX Bit 10 pcs TQ60 steel 1/4" Hex suits most screwdrivers
Standard range
Order code: 04-7846
MPN: 121295

Despatched within 4 working days - 6 in stock
1+ £9.82
Price per unit Ex VAT
Steel T 20 TX bit 1/4" (6.3 mm) 25mm C 6.3
kwb 121296 industrial steel Bits set T25 TQ60 steel satin finish 10 pcs
kwb 121296 industrial steel Bits set T25 TQ60 steel satin finish 10 pcs
Standard range
Order code: 04-7847
MPN: 121296

Despatched within 4 working days - 7 in stock
1+ £8.35
10+ £7.86
Price per unit Ex VAT
Steel T 25 TX bit 1/4" (6.3 mm) 25mm C 6.3
kwb 124296 TX Bit set 10 pcs titanium-coated colour-coded durable
kwb 124296 TX Bit set 10 pcs titanium-coated colour-coded durable
Standard range
Order code: 04-7864
MPN: 124296

Despatched within 4 working days - 5 in stock
1+ £11.68
10+ £10.98
50+ £10.91
Price per unit Ex VAT
Titanium T 25 TX bit 1/4" (6.3 mm) 25mm C 6.3

Trustpilot