Christmas Opening Hours and Delivery Dates here

kwb 120092 philips Bit set 25 pcs s2 steel ph2 25mm fits standard tools

Order Code:

04-7828

Brand: KWB MPN: 120092 EAN-13: 4009311200921
  • Country of Origin: China
  • View All

Discontinued


The kwb 120092 Phillips bit set includes 25 steel bits, designed for precision and durability in various fastening tasks. Manufactured by kwb, these PH 2 bits ensure a secure fit with reduced cam-out effect. Ideal for use in both professional and DIY projects, they accommodate a wide range of applications.
Type Philips bit
Downforce 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PH 2

Trustpilot