kwb 120040 Philips Bit set 5 pcs CV steel 1/4" C 6.3 shaft

MPN
120040
Brand
KWB
EAN-13
4009311200402
Order Code
04-7826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb 120040 Philips bit 5-piece is a versatile screwdriver bit set ideal for various fastening tasks. Manufactured by kwb, this toolkit includes five high-quality, assorted bits designed for precision and durability. It is commonly used for both DIY projects and professional screwdriving applications.
Type Philips bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot