KS Tools 920.1490 1/4" Slimpower Reversible Ratchet, 72 Teeth

MPN
920.1490
Brand
KS Tools
EAN-13
4042146418307
Order Code
04-7500
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.22 £21.44
10+ £20.28
50+ £20.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The KS Tools 920.1490 forward/reverse ratchet is a compact tool measuring 140 mm and suitable for precision tasks. It features a 1/4-inch drive size, ideal for small-scale mechanical work. This ratchet is commonly used in automotive and assembly applications for tightening or loosening nuts and bolts.
Type Forward/reverse ratchet
Length 140mm
Downforce 1/4"
Material Chromium-vanadium steel
Max. Torque 102Nm
Number of Teeth 72
Weight 80g

Reviews

Be the first to submit a review

Trustpilot