KS Tools 913.1303 1/2" 12 Point Crawfoot Wrench, 22mm

MPN
913.1303
Brand
KS Tools
EAN-13
4042146414101
Order Code
04-7451
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 9131303 Open-ended spanner socket bit is an essential tool in automotive repair, ideal for accessing hard-to-reach fasteners. Its durable construction ensures reliability and longevity, making it suitable for various car repair tasks. This high-quality tool by KS Tools enhances efficiency and convenience for professional mechanics and automotive enthusiasts.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 22mm
Length Not Specified
Weight 112g

Reviews

Be the first to submit a review

Trustpilot