KS Tools 911.7550 1/4" Bit Set, 75mm, 32 Pcs

MPN
911.7550
Brand
KS Tools
EAN-13
4042146054703
Order Code
04-7446
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KS Tools manufactures the 9117550 bit set, which features a variety of screwdriver bits ideal for versatile applications. This toolkit bit is designed for both professional and home use, providing a reliable solution for fastening tasks. The bit set ensures durability and precision, making it a valuable addition to any toolbox.
Type Bit set
Drive 1/4"
Length 75mm
Material Special steel
Shape E 6.3
Weight 670g

Reviews

Be the first to submit a review

Trustpilot