KS Tools 911.2080 1/4" Bit Set, 99 Pcs

MPN
911.2080
Brand
KS Tools
EAN-13
4042146127957
Order Code
04-7435
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

The KS Tools bit set features an assortment of screwdriver bits suitable for versatile applications. This toolkit is designed for both professional and DIY use, providing reliable performance. Ideal for precision and general fastening tasks, it is a valuable addition to any toolbox.
Type Bit set
Drive 1/4"
Length 25mm
Material Special steel
Shape C 6.3
Weight 750g

Reviews

Be the first to submit a review

Trustpilot